-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9042
|
Newark | Amp Mono-Shape Tab Conn 4P. G |Amp Te Connectivity 1-282004-1 RoHS: Not Compliant Min Qty: 3120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 | Buy Now |
DISTI #
A118226-ND
|
DigiKey | CONN PLUG 4POS IDC TIN Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1279 In Stock |
|
$0.4299 / $0.8100 | Buy Now |
DISTI #
1-282004-1
|
Avnet Americas | AMP MONO-SHAPE TAB CONN 4P. G - Bulk (Alt: 1-282004-1) RoHS: Compliant Min Qty: 3120 Package Multiple: 3120 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3527 / $0.3982 | Buy Now |
DISTI #
571-1-282004-1
|
Mouser Electronics | Headers & Wire Housings AMP MONO-SHAPE TAB CONN 4P. G RoHS: Compliant | 2476 |
|
$0.3920 / $0.8100 | Buy Now |
DISTI #
V99:2348_11660856
|
Arrow Electronics | Conn IDC Connector RCP 4 POS 5mm IDT RA Cable Mount Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1635 | Americas - 207 |
|
$0.0376 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3120 Package Multiple: 3120 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$0.3350 | Buy Now |
DISTI #
AMP1-282004-1
|
Heilind Electronics | AMP MONO-SHAPE TAB CONN | Americas - 0 in Stock |
|
$0.4182 / $0.4309 | Buy Now |
|
Onlinecomponents.com | AMP MONO-SHAPE TAB CONN 4P. G RoHS: Compliant | 0 |
|
$0.3902 / $0.5688 | Buy Now |
DISTI #
25881754
|
Verical | Conn IDC Connector RCP 4 POS 5mm IDT RA Cable Mount Tray RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 1635 | Americas - 207 |
|
$0.0376 | Buy Now |
DISTI #
AMP1-282004-1
|
Interstate Connecting Components | AMP MONO-SHAPE TAB CONN | 0 |
|
$0.4182 / $0.4309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-282004-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-282004-1
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.55 inch | |
Body Depth | 0.964 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | UL, VDE | |
Terminal Pitch | 5 mm | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 15 AWG | |
Wire Size-Min | 20 AWG |
This table gives cross-reference parts and alternative options found for 1-282004-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-282004-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-282004-2 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-282004-1 vs 1-282004-2 |
1-282004-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 1-282004-1 vs 1-282004-3 |