1-2348454-0 vs 1-829315-0 feature comparison

1-2348454-0 TE Connectivity

Buy Now Datasheet

1-829315-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 16 Weeks, 2 Days 14 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Board Mounting Option SOLDERABLE RETENTION CLIPS
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK GREEN
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 80u inch 3.94u inch
Polarization Key POLARIZED
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Terminal Pitch 2.5 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Samacsys Description Body Features: Primary Product Color Green | Configuration Features: Number of Rows 2 | PCB Mount Orientation Vertical | Board-to-Board Configuration Parallel | Number of Positions 20 | Stackable Yes | Contact Features: Mating Square Post Dimension .64 MM | Contact Mating Area Plating Material Thickness 3.94 MICIN | Contact Shape & Form Square | Contact Mating Area Plating Material Gold | Contact Current Rating (Max) 5 AMP | Contact Mating Area Length .114 INCH | PCB Contact Termination Area Plating Materia
Samacsys Modified On 2024-03-25 20:00:27
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -65C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Body Breadth 0.196 inch
Body Length 1 inch
Mating Contact Row Spacing 0.1 inch
Terminal Length 0.126 inch

Compare 1-2348454-0 with alternatives

Compare 1-829315-0 with alternatives