Part Details for 1-2348454-0 by TE Connectivity
Overview of 1-2348454-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2348454-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9088
|
Newark | Dynamic 1200D Hdr Assy V 20Pxblack Tin |Amp Te Connectivity 1-2348454-0 RoHS: Not Compliant Min Qty: 425 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4200 | Buy Now |
DISTI #
17-1-2348454-0-ND
|
DigiKey | DYNAMIC 1200D HDR ASSY V 20PXBLA Min Qty: 850 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4579 | Buy Now |
DISTI #
1-2348454-0
|
Avnet Americas | Shrouded Header 20 Position 2 Row Straight Through Hole Solder - Rail/Tube (Alt: 1-2348454-0) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 16 Weeks, 2 Days Container: Tube | 0 |
|
$1.3762 / $4.2773 | Buy Now |
DISTI #
571-1-2348454-0
|
Mouser Electronics | Headers & Wire Housings DYN 1200D HDR ASSY V 20P X BLACK TIN RoHS: Compliant | 0 |
|
$4.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$3.8000 | Buy Now |
DISTI #
AMP1-2348454-0
|
Heilind Electronics | DYNAMIC 1200D HDR ASSY V 20PXB | Americas - 0 in Stock |
|
$2.1690 / $4.8199 | Buy Now |
|
Onlinecomponents.com | Dynamic D1200D 2.5Mmpitch HDR Assembly RoHS: Compliant |
502 Partner Stock |
|
$5.0500 / $5.7000 | Buy Now |
DISTI #
53319943
|
Verical | Dynamic D1200D 2.5Mmpitch HDR Assembly RoHS: Compliant Min Qty: 17 Package Multiple: 17 | Americas - 493 |
|
$4.3600 / $4.6200 | Buy Now |
DISTI #
123484540-TEC
|
TME | 1-2348454-0 | 502 |
|
Buy Now | |
DISTI #
AMP1-2348454-0
|
Interstate Connecting Components | DYNAMIC 1200D HDR ASSY V 20PXB | 0 |
|
$2.1690 / $4.8199 | Buy Now |
Part Details for 1-2348454-0
1-2348454-0 CAD Models
1-2348454-0 Part Data Attributes
|
1-2348454-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2348454-0
TE Connectivity
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-2348454-0
This table gives cross-reference parts and alternative options found for 1-2348454-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2348454-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1939261-0 | TE Connectivity | Check for Price | (1-1939261-0) DYNAMIC 1200D HDR ASSY V 20P X NTRL GOLD | 1-2348454-0 vs 1-1939261-0 |
1-826470-0 | TE Connectivity | $4.4743 | 2X10P MOD II SHROUDED HEADER, RT ANG. | 1-2348454-0 vs 1-826470-0 |
1-829315-0 | TE Connectivity | $3.0786 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator | 1-2348454-0 vs 1-829315-0 |
3-1939818-0 | TE Connectivity | Check for Price | (3-1939818-0) DYNAMIC 1200D HDR ASSY H 20P X YLW GOLD | 1-2348454-0 vs 3-1939818-0 |
4-1939818-0 | TE Connectivity | Check for Price | (4-1939818-0) DYNAMIC 1200D HDR ASSY H 20P Y YLW GOLD | 1-2348454-0 vs 4-1939818-0 |
1-829759-0 | TE Connectivity | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator | 1-2348454-0 vs 1-829759-0 |
1-829290-0 | TE Connectivity | Check for Price | 2X10P MOD2 STIFTLEI | 1-2348454-0 vs 1-829290-0 |