1-1888292-3 vs 57102-S08-10UR feature comparison

1-1888292-3 TE Connectivity

Buy Now Datasheet

57102-S08-10UR Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 20 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Body Breadth 0.352 inch 0.157 inch
Body Depth 0.5 inch 0.059 inch
Body Length 1.016 inch 0.787 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE AU ON NI
Contact Gender MALE MALE
Contact Material NOT APPLICABLE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max ZIF N 1.7514 N
Insulator Color BLUE BLACK
Insulator Material POLYAMIDE POLYETHYLENE
MIL Conformance NO
Mains Connector Rating 2A
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.0066 mm
Panel Mount NO
Plating Thickness 30u inch 15u inch
Polarization Key POLARIZED
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL, CSA
Terminal Length 0.1 inch 0.118 inch
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
UL Flammability Code 94V-0
Base Number Matches 1 1
Additional Feature TUBE PACKAGING,POST LEN=0.157"
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Resistance 25 mΩ
Dielectric Withstanding Voltage 650VAC V
Durability 100 Cycles
Insulation Resistance 1000000000 Ω
JESD-609 Code e0
Withdrawl Force-Min .1946 N

Compare 1-1888292-3 with alternatives

Compare 57102-S08-10UR with alternatives