1-1888292-3
vs
N2520-6V0C-RB-WE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
20 Weeks, 5 Days
13 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
3M
Body Breadth
0.352 inch
0.338 inch
Body Depth
0.5 inch
0.4 inch
Body Length
1.016 inch
1.288 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
GOLD (30) OVER NICKEL (100)
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
ZIF N
Insulator Color
BLUE
BLACK
Insulator Material
POLYAMIDE
GLASS FILLED PCT-POLYESTER
MIL Conformance
NO
NO
Mains Connector Rating
2A
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Ports
1
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
6.86 mm
Panel Mount
NO
Plating Thickness
30u inch
30u inch
Polarization Key
POLARIZED
GUIDE SLOT(S)
Rated Current (Signal)
2 A
5 A
Reference Standard
UL
CUL; UL
Terminal Length
0.1 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
20
20
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Contact Finish Termination
MATTE TIN OVER NICKEL
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Compare 1-1888292-3 with alternatives
Compare N2520-6V0C-RB-WE with alternatives