1-1825955-3
vs
1-1825910-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Body Breadth
5.99 mm
5.99 mm
Body Height
3.6 mm
3.61 mm
Body Length or Diameter
5.99 mm
5.99 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@24VDC
Contact Voltage(DC)-Max
24 V
24 V
Electrical Life
100000 Cycle(s)
50000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
PANEL MOUNT
Number of Switches
1
1
Operating Force-Max
1.47 N
5.096 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-35 °C
-35 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Samacsys Manufacturer
TE Connectivity
Actuator Color
YELLOW
Actuator Length
0.134 inch
Actuator Material
NYLON
Body Color
BLACK
Center Contact Plating
SILVER
Contact Current(AC)-Max
0.05 A
End Contact Material
BRASS
Housing Material
NYLON
Packing Method
BULK
Compare 1-1825955-3 with alternatives
Compare 1-1825910-2 with alternatives