1-1761688-5 vs 842-816-5033-235 feature comparison

1-1761688-5 TE Connectivity

Buy Now Datasheet

842-816-5033-235 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Additional Feature LOW PROFILE LATCH, H=.43"
Body Breadth 0.35 inch 0.345 inch
Body Depth 0.35 inch 0.68 inch
Body Length 3.25 inch 3.26 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 1A
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LATCH LATCH
Mounting Option 2 EJECT LATCH
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 130 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Panel Mount NO
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED HOUSING CTR W/GUIDE SLOTS
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Terminal Length 0.165 inch 0.16 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option #2-56 THD SCREW
Contact Finish Termination Gold (Au)
Dielectric Withstanding Voltage 500VAC V
JESD-609 Code e4

Compare 1-1761688-5 with alternatives

Compare 842-816-5033-235 with alternatives