842-816-5033-235 vs M20-078050V2545 feature comparison

842-816-5033-235 Amphenol Corporation

Buy Now Datasheet

M20-078050V2545 Harwin

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP HARWIN PLC
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LATCH, H=.43" ROHS COMPLIANT
Board Mounting Option #2-56 THD SCREW
Body Breadth 0.345 inch 0.1 inch
Body Depth 0.68 inch 0.1 inch
Body Length 3.26 inch 2.5 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) GOLD
Contact Finish Termination Gold (Au) Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 750VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 10000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE POLYAMIDE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 2
Operating Temperature-Max 130 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Polarization Key CTR W/GUIDE SLOTS
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.16 inch 0.197 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
Base Number Matches 1 1
Pbfree Code Yes
Contact Resistance 30 mΩ
Durability 300 Cycles
Insulator Color BLACK

Compare 842-816-5033-235 with alternatives

Compare M20-078050V2545 with alternatives