1-1744417-4
vs
SSM-114-L-SV-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
SAMTEC INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
13 Weeks
2 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
SAMTEC
Body Breadth
0.315 inch
Body Depth
0.224 inch
Body Length
1.466 inch
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S0P14
Contact Finish Mating
NOT APPLICABLE
GOLD (10) OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Durability
15 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
8.896 N
1.39 N
Insulation Resistance
500000000 Ω
5000000000 Ω
Insulator Color
NATURAL
BLACK
Insulator Material
POLYAMIDE
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
UL
UL
Terminal Pitch
2.5 mm
2.54 mm
Termination Type
CRIMP
SURFACE MOUNT
Total Number of Contacts
14
14
UL Flammability Code
94V-0
Withdrawl Force-Min
.8896 N
.556 N
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Additional Feature
E.L.P., TIGER CLAW
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Dielectric Withstanding Voltage
1000VAC V
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
10u inch
Rated Current (Signal)
5.2 A
Compare 1-1744417-4 with alternatives
Compare SSM-114-L-SV-TR with alternatives