1-1658694-0 vs DF20G-30DP-1V(59) feature comparison

1-1658694-0 TE Connectivity

Buy Now Datasheet

DF20G-30DP-1V(59) Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 11 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Additional Feature AMP-LATCH, ACTION PIN EMBOSSED TAPE PACKAGING
Board Mounting Option COMPLIANT BOARDLOCK PEG
Body Breadth 0.336 inch 0.213 inch
Body Depth 0.549 inch 0.181 inch
Body Length 2.26 inch 0.681 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Gender MALE MALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 500000000 Ω
Insulator Color BLACK BEIGE
Insulator Material GLASS FILLED POLYAMIDE POLYAMIDE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mains Connector Rating 1A
Mating Contact Pitch 0.1 inch 0.039 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -65 °C -35 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 5.588 mm
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED SHRD ENDS
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.174 inch
Terminal Pitch 2.54 mm 1 mm
Termination Type PRESS FIT SURFACE MOUNT
Total Number of Contacts 30 30
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 300VAC V
Durability 50 Cycles
Insertion Force-Max 2.0016 N
Mating Information DF20A-30DS-1C
Withdrawl Force-Min .1946 N

Compare 1-1658694-0 with alternatives

Compare DF20G-30DP-1V(59) with alternatives