1-1658621-2 vs 1-1658622-2 feature comparison

1-1658621-2 TE Connectivity

Buy Now Datasheet

1-1658622-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 3 Weeks, 1 Day 17 Weeks, 4 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature LOW PROFILE LOW PROFILE
Body Breadth 0.295 inch 0.295 inch
Body Depth 0.597 inch 0.597 inch
Body Length 3.38 inch 3.38 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types RIBBON RIBBON
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 15 mΩ
Contact Style DUAL PRONG DUAL PRONG
DIN Conformance NO NO
Durability 75 Cycles 150 Cycles
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 3.336 N 3.336 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 1A 1A
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 15u inch 29.92u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 1 A 1 A
Reference Standard CSA, UL CSA, UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 64 64
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 28 AWG 28 AWG
Withdrawl Force-Min .417 N .417 N
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40