Datasheets
1-1658622-2 by: TE Connectivity

64 NOVO MIL/CTR 30DP,LEAD FREE

Part Details for 1-1658622-2 by TE Connectivity

Overview of 1-1658622-2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 1-1658622-2

Part # Distributor Description Stock Price Buy
DISTI # 84AC3336
Newark 1-1658622-2 - 64 Novo Mil/Ctr 30Dp, lead Free Rohs Compliant: Yes |Amp Te Connectivity 1-1658622-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 1700
  • 50 $4.2500
  • 100 $4.1500
  • 500 $3.9000
$3.9000 / $4.2500 Buy Now
DISTI # 73K6209
Newark Wire-Board Connector Receptacle 64 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:64Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1-1658622-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 6749
  • 1 $4.1000
  • 10 $4.1000
  • 25 $3.7600
  • 50 $3.7600
  • 100 $3.7600
  • 500 $3.4700
$3.4700 / $4.1000 Buy Now
DISTI # 17X9467
Newark Wire-To-Board Connector, Amp-Latch Novo Series, Idc/Idt, Receptacle, 64, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-1658622-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 4981
  • 1 $5.9000
  • 10 $5.3700
  • 25 $5.1600
  • 50 $4.9400
  • 100 $4.7300
  • 500 $4.0100
$4.0100 / $5.9000 Buy Now
DISTI # AKC64B-ND
DigiKey CONN RCPT 64POS IDC 26-28AWG Min Qty: 1 Lead time: 12 Weeks Container: Bulk 3525
In Stock
  • 1 $4.9600
  • 50 $4.1414
  • 100 $3.8912
  • 1,000 $3.2313
$3.2313 / $4.9600 Buy Now
DISTI # 1-1658622-2
Avnet Americas Conn IDC Connector RCP 64 POS 2.54mm IDT RA Cable Mount - Rail/Tube (Alt: 1-1658622-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Tube 1700
600 Factory Stock
  • 1 $2.6507
  • 10 $2.6135
  • 30 $2.5763
  • 50 $2.5391
  • 100 $2.5020
$2.5020 / $2.6507 Buy Now
DISTI # 73K6209
Avnet Americas Conn IDC Connector RCP 64 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 73K6209) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk 6749 Partner Stock
  • 1 $5.6300
  • 10 $4.4500
  • 25 $4.3500
  • 50 $4.2500
  • 100 $4.1500
$4.1500 / $5.6300 Buy Now
DISTI # 571-1-1658622-2
Mouser Electronics Headers & Wire Housings .1CL IDC REC 2X32P C&M 30AU RoHS: Compliant 5459
  • 1 $4.9600
  • 10 $4.1400
  • 100 $3.8900
  • 500 $3.6200
  • 1,000 $3.2300
$3.2300 / $4.9600 Buy Now
DISTI # 70042784
RS Connector Receptacle Novo 64 Gold (30) Tin-Lead 0.100 in. x 0.100 in. | TE Connectivity 1-1658622-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 1497
  • 1 $5.6700
  • 10 $5.2200
  • 25 $4.7300
  • 50 $4.3700
  • 100 $4.0800
$4.0800 / $5.6700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5700 Package Multiple: 300 Container: Tube 0
Tube
  • 5,700 $2.6600
$2.6600 Buy Now
DISTI # AMP1-1658622-2
Heilind Electronics 64 NOVO MIL/CTR 30DPLEAD FREE Americas - 5489 in Stock
  • 50 $3.5762
  • 150 $3.4662
  • 250 $3.4136
  • 450 $3.3627
  • 2,250 $3.3132
$3.3132 / $3.5762 Buy Now
Onlinecomponents.com 64 NOVO MIL/CTR 30DP,LEAD FREE RoHS: Compliant 4872 In Stock
  • 50 $3.5400
  • 100 $3.4500
  • 250 $3.3100
  • 500 $3.2800
  • 1,000 $3.1500
  • 2,500 $3.0000
  • 5,000 $2.9800
  • 7,500 $2.9600
$2.9600 / $3.5400 Buy Now
Quest Components Header Connector, Cable Mount, Plug, 64 Contacts, Socket, 0.100 Pitch, IDC Terminal, Locking 54
  • 1 $5.9850
  • 3 $3.9900
  • 7 $2.9925
$2.9925 / $5.9850 Buy Now
Quest Components Header Connector, Cable Mount, Plug, 64 Contacts, Socket, 0.100 Pitch, IDC Terminal, Locking 2
  • 1 $5.9850
  • 3 $3.9900
$3.9900 / $5.9850 Buy Now
Quest Components Header Connector, Cable Mount, Plug, 64 Contacts, Socket, 0.100 Pitch, IDC Terminal, Locking 10
  • 1 $13.2900
  • 3 $9.7460
  • 9 $8.8600
$8.8600 / $13.2900 Buy Now
DISTI # 1-1658622-2
TTI Headers & Wire Housings .1CL IDC REC 2X32P C&M 30AU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube Americas - 0
  • 50 $3.2600
  • 100 $3.1700
  • 150 $3.1100
  • 250 $3.0500
  • 500 $2.9200
  • 1,000 $2.8600
  • 2,500 $2.8100
$2.8100 / $3.2600 Buy Now
DISTI # AMP1-1658622-2
Interstate Connecting Components 64 NOVO MIL/CTR 30DPLEAD FREE 1098
  • 50 $3.5762
  • 150 $3.4662
  • 250 $3.4136
  • 450 $3.3627
  • 2,250 $3.3132
$3.3132 / $3.5762 Buy Now
DISTI # 1-1658622-2
Avnet Abacus Conn IDC Connector RCP 64 POS 2.54mm IDT RA Cable Mount (Alt: 1-1658622-2) RoHS: Compliant Min Qty: 5700 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-1658622-2
Avnet Abacus Conn IDC Connector RCP 64 POS 2.54mm IDT RA Cable Mount (Alt: 1-1658622-2) RoHS: Compliant Min Qty: 5700 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 64 NOVO MIL/CTR 30DP,LEAD FREE RoHS: Compliant 4872 In Stock
  • 50 $3.5400
  • 100 $3.4500
  • 250 $3.3100
  • 500 $3.2800
  • 1,000 $3.1500
  • 2,500 $3.0000
  • 5,000 $2.9800
  • 7,500 $2.9600
$2.9600 / $3.5400 Buy Now

Part Details for 1-1658622-2

1-1658622-2 Part Data Attributes:

1-1658622-2 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-1658622-2 TE Connectivity 64 NOVO MIL/CTR 30DP,LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 17 Weeks, 4 Days
Samacsys Manufacturer TE Connectivity
Additional Feature LOW PROFILE
Body Breadth 0.295 inch
Body Depth 0.597 inch
Body Length 3.38 inch
Body/Shell Style RECEPTACLE
Cable Types RIBBON
Connector Type BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style DUAL PRONG
DIN Conformance NO
Durability 150 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
MIL Conformance NO
Mains Connector Rating 1A
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 29.92u inch
Polarization Key POLARIZED
Rated Current (Signal) 1 A
Reference Standard CSA, UL
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 64
UL Flammability Code 94V-0
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG
Withdrawl Force-Min .417 N

Alternate Parts for 1-1658622-2

This table gives cross-reference parts and alternative options found for 1-1658622-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1658622-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1-1658621-2 64 NOVO MIL/CTR 15DP,LEAD FREE TE Connectivity 1-1658622-2 vs 1-1658621-2

1-1658622-2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1658622-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1658622-2 by TE Connectivity

  • Please alert me when 1-1658622-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1-1658622-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1658622-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1-1658622-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1658622-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1658622-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: