1-1658549-9 vs 7-292216-4 feature comparison

1-1658549-9 TE Connectivity

Buy Now Datasheet

7-292216-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.352 inch 0.366 inch
Body Depth 0.38 inch 0.44 inch
Body Length 1.3 inch 1.145 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max ZIF N
Insulator Color BLUE BLUE
Insulator Material POLYAMIDE POLYAMIDE66
MIL Conformance NO NO
Mains Connector Rating 2A 2A
Mating Contact Pitch 0.1 inch 0.059 inch
Mating Contact Row Spacing 0.1 inch 0.078 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Panel Mount NO NO
Plating Thickness 30u inch 40u inch
Polarization Key POLARIZED POLARIZED HOUSING
Rated Current (Signal) 2 A 2 A
Reference Standard UL CSA, UL
Terminal Length 0.1 inch
Terminal Pitch 2.54 mm 1.5 mm
Termination Type SOLDER
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Resistance 20 mΩ
Insulation Diameter-Min 0.033 inch
Insulation Resistance 100000000 Ω
Mounting Option 2 LATCHING
Rated Voltage 50 V
Wire Size-Max 24 AWG
Wire Size-Min 28 AWG

Compare 1-1658549-9 with alternatives

Compare 7-292216-4 with alternatives