7-292216-4 vs 87331-2420 feature comparison

7-292216-4 TE Connectivity

Buy Now Datasheet

87331-2420 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer TE Connectivity
Body Breadth 0.366 inch 0.248 inch
Body Depth 0.44 inch 0.252 inch
Body Length 1.145 inch 1.049 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.033 inch
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Color BLUE BLACK
Insulator Material POLYAMIDE66 POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 2A
Mating Contact Pitch 0.059 inch 0.079 inch
Mating Contact Row Spacing 0.078 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 LATCHING
Mounting Type PANEL BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -30 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 40u inch 15u inch
Polarization Key POLARIZED HOUSING CTR W/GUIDE SLOTS
Rated Current (Signal) 2 A 2 A
Rated Voltage 50 V
Reference Standard CSA, UL UL, CSA
Terminal Pitch 1.5 mm 2 mm
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Additional Feature MILLI-GRID, POLARIZED
Body/Shell Style RECEPTACLE
Dielectric Withstanding Voltage 1000VAC V
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Terminal Length 0.098 inch
Termination Type SOLDER

Compare 7-292216-4 with alternatives

Compare 87331-2420 with alternatives