1-1649357-3 vs G2RL-1A4-DC12 feature comparison

1-1649357-3 TE Connectivity

Buy Now Datasheet

G2RL-1A4-DC12 OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD OMRON ELECTRONICS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
Samacsys Manufacturer TE Connectivity Omron Electronics
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.033 A 0.033 A
Coil Operate Voltage(DC) 8.4 V 8.4 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 1.2 V 1.2 V
Coil Resistance 360 Ω 360 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil Voltage-Nom 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 3000VA@400VAC
Contact (AC) Max Rating R Load 12A@400VAC 12A@440VAC
Contact Current(AC)-Max 16 A 12 A
Contact Current(DC)-Max 16 A 12 A
Contact Voltage(AC)-Max 400 V 440 V
Contact/Output Supply Type AC AC/DC
Dielectric Strength Between Coil and Contacts 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
End Contact Material SILVER NICKEL
Input Switching Control Type Random
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals 6
Operate Time 8 ms 15 ms
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BOX TUBE
Physical Dimension 29mm x 12.7mm x 15.7mm 29mm x 12.7mm x 15.7mm
Reference Standard UL; VDE CSA; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Form 1 FORM A
Relay Function SPST SPST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 6 ms 5 ms
Surface Mount NO NO
Terminal Length 0.003599187198374397 inch
Termination Type SOLDER/QUICK CONNECT SOLDER
Weight 14 g
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Contact (DC) Max Rating R Load 12A@300VDC
Contact Voltage(DC)-Max 300 V
Manufacturer Series G2RL
Terminal Finish NOT SPECIFIED

Compare 1-1649357-3 with alternatives

Compare G2RL-1A4-DC12 with alternatives