G2RL-1A4-DC12 vs RTH34012 feature comparison

G2RL-1A4-DC12 OMRON Corporation

Buy Now Datasheet

RTH34012 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON ELECTRONICS INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Omron Electronics TE Connectivity
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.033 A 0.033 A
Coil Operate Voltage(DC) 8.4 V 8.4 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 1.2 V 1.2 V
Coil Resistance 360 Ω 360 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 12A@440VAC 16A@400VAC
Contact Current(AC)-Max 12 A 16 A
Contact Current(DC)-Max 12 A 16 A
Contact (DC) Max Rating R Load 12A@300VDC
Contact Voltage(AC)-Max 440 V 400 V
Contact Voltage(DC)-Max 300 V
Contact/Output Supply Type AC/DC AC/DC
Manufacturer Series G2RL
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT PANEL MOUNT
Operate Time 15 ms 14 ms
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C 85 °C
Packing Method TUBE BOX; TUBE
Physical Dimension 29mm x 12.7mm x 15.7mm 29mm x 12.7mm x 15.7mm
Reference Standard CSA; UL; VDE CSA; IEC; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Function SPST SPST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms 12 ms
Surface Mount NO NO
Terminal Finish NOT SPECIFIED
Termination Type SOLDER SOLDER/QUICK CONNECT
Base Number Matches 1 1
Dielectric Strength Between Coil and Contacts 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
Electrical Life 150000 Cycle(s)
End Contact Material SILVER NICKEL
Relay Form 1 FORM A
Sealing RT2
Weight 14 g

Compare G2RL-1A4-DC12 with alternatives

Compare RTH34012 with alternatives