1-1589457-9
vs
STM015W6DQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.086 inch
Body Depth
0.223 inch
0.126 inch
Body Length
0.309 inch
0.384 inch
Body/Shell Style
RECEPTACLE
Cable Types
STRANDED
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mains Connector Rating
1A
115/230VAC
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
JACKSCREW
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-200 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
1 A
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
Terminal Pitch
0.64 mm
0.64 mm
Termination Type
WIRE
SOLDER
Total Number of Contacts
5
15
Wire Size-Max
30 AWG
Wire Size-Min
30 AWG
Base Number Matches
1
1
Insulator Color
NATURAL
Mating Contact Row Spacing
0.04 inch
Mounting Style
RIGHT ANGLE
Plating Thickness
90u inch
Terminal Length
0.09 inch
Compare 1-1589457-9 with alternatives
Compare STM015W6DQ with alternatives