Part Details for STM015W6DQ by TE Connectivity
Overview of STM015W6DQ by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM015W6DQ
STM015W6DQ CAD Models
STM015W6DQ Part Data Attributes
|
STM015W6DQ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM015W6DQ
TE Connectivity
D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Depth | 0.126 inch | |
Body Length | 0.384 inch | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for STM015W6DQ
This table gives cross-reference parts and alternative options found for STM015W6DQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM015W6DQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8-1589457-2 | TE Connectivity | Check for Price | D Nanominiature Connector, 5 Contact(s), Female, Wire Terminal, Locking, Receptacle | STM015W6DQ vs 8-1589457-2 |
STM015M5LQ | TE Connectivity | $446.1517 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle | STM015W6DQ vs STM015M5LQ |
2-1589487-7 | TE Connectivity | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | STM015W6DQ vs 2-1589487-7 |
STL015L4KN | TE Connectivity | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | STM015W6DQ vs STL015L4KN |
SSG015M6 | TE Connectivity | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | STM015W6DQ vs SSG015M6 |
3-1589484-2 | TE Connectivity | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | STM015W6DQ vs 3-1589484-2 |
STL015L5N | TE Connectivity | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | STM015W6DQ vs STL015L5N |
8-1589484-8 | TE Connectivity | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | STM015W6DQ vs 8-1589484-8 |
8-1589457-4 | TE Connectivity | Check for Price | D Nanominiature Connector, 5 Contact(s), Female, Wire Terminal, Locking, Receptacle | STM015W6DQ vs 8-1589457-4 |
1589488-2 | TE Connectivity | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | STM015W6DQ vs 1589488-2 |