1-1546720-1 vs EK500V-11P feature comparison

1-1546720-1 TE Connectivity

Buy Now Datasheet

EK500V-11P Dinkle Enterprises

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD DINKLE ENTERPRISE CO LTD
Reach Compliance Code compliant compliant
Additional Feature POLYETHYLENE, 94V-0
Fastening Method SCREW SCREW AND SOLDER
Mounting Type CABLE BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 11 11
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CSA; CUL; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.90.40.00
Wire Cross Section 2.5 mm2

Compare 1-1546720-1 with alternatives

Compare EK500V-11P with alternatives