1-1546720-1 vs 1-1546840-1 feature comparison

1-1546720-1 TE Connectivity

Buy Now Datasheet

1-1546840-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Additional Feature POLYETHYLENE, 94V-0
Fastening Method SCREW
Mounting Type CABLE PANEL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 11 11
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.90.40.00
Wire Cross Section 3.31 mm2

Compare 1-1546720-1 with alternatives

Compare 1-1546840-1 with alternatives