1-1478924-0 vs 1-1478905-0 feature comparison

1-1478924-0 TE Connectivity

Buy Now Datasheet

1-1478905-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant compliant
Factory Lead Time 8 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature APPLICABLE CABLES: RG 188A/U, RG 174A/U, RG 316/U APPLICABLE CABLE: RG 402/U
Body Depth 0.649 inch 0.649 inch
Body Length 0.496 inch
Body/Shell Style PLUG PLUG
Cable Types KX 3B, KX 22A RG-402/U
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF SMA CONNECTOR RF SMA CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Style COAX COAX
Coupling Type THREADED THREADED
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
MIL Conformance NO NO
Mains Connector Rating 115/230VAC
Mixed Contacts NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type PANEL CABLE
Number Of Connectors ONE
Number of Ports 1 1
Operating Frequency-Max 26 GHz 12.4 GHz
Operating Temperature-Max 165 °C 165 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Shell Finish GOLD GOLD
Shell Material STAINLESS STEEL STAINLESS STEEL
Termination Type SOLDER SOLDER
Total Number of Contacts 1 1
Base Number Matches 1 1

Compare 1-1478924-0 with alternatives

Compare 1-1478905-0 with alternatives