1-1478924-0
vs
1-1478905-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
unknown
Factory Lead Time
8 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
APPLICABLE CABLES: RG 188A/U, RG 174A/U, RG 316/U
Body Depth
0.649 inch
0.649 inch
Body Length
0.496 inch
Body/Shell Style
PLUG
PLUG
Cable Types
KX 3B, KX 22A
RG-402/U
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF SMA CONNECTOR
RF SMA CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
Contact Style
COAX
COAX
Coupling Type
THREADED
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
PANEL
PANEL
Number Of Connectors
ONE
Number of Ports
1
1
Operating Frequency-Max
26 GHz
12.4 GHz
Operating Temperature-Max
165 °C
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Shell Finish
GOLD
GOLD
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Termination Type
SOLDER
SOLDER
Total Number of Contacts
1
1
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.10
Compare 1-1478924-0 with alternatives
Compare 1-1478905-1 with alternatives