1-145090-9 vs EE0C007-GM feature comparison

1-145090-9 TE Connectivity

Buy Now Datasheet

EE0C007-GM Foxconn

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -55C to +85C Commercial Extended: +0C to +85C
Candidate List Date 2018-01-15
EFUP 50
Additional Feature POLARIZED, STAGGERED CONFIGURATION NONE
Board Mounting Option SPLIT BOARD LOCK PCB EDGE LOCKING HOOK
Body Breadth 0.47 inch 0.37 inch
Body Depth 0.715 inch 0.61 inch
Body Length 5.116 inch 5.232 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 40 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 400VAC V
Durability 25 Cycles 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.39 N .4448 N
Insulation Resistance 1000000000 Ω 800000000 Ω
Insulator Color BROWN BROWN
Insulator Material POLYPHENYLENE SULFIDE POLYETHYLENE
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.039 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 6 4
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.032 mm 2.0066 mm
Plating Thickness 30u inch 15u inch
Rated Current (Signal) 1 A 1 A
Terminal Length 0.145 inch 0.125 inch
Terminal Pitch 1.27 mm 1 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 180 180
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Qualifications UL
Reference Standard UL
UL Flammability Code 94V-0
Withdrawl Force-Min .0556 N

Compare 1-145090-9 with alternatives

Compare EE0C007-GM with alternatives