Part Details for 1-145090-9 by TE Connectivity
Overview of 1-145090-9 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-145090-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1071 |
|
RFQ |
Part Details for 1-145090-9
1-145090-9 CAD Models
1-145090-9 Part Data Attributes
|
1-145090-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-145090-9
TE Connectivity
180 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, STAGGERED CONFIGURATION | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.47 inch | |
Body Depth | 0.715 inch | |
Body Length | 5.116 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.032 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 180 |
Alternate Parts for 1-145090-9
This table gives cross-reference parts and alternative options found for 1-145090-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-145090-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EE09016-GM | Foxconn | Check for Price | Card Edge Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | 1-145090-9 vs EE09016-GM |
EE09013-GM | Foxconn | Check for Price | Card Edge Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | 1-145090-9 vs EE09013-GM |
EE09016-TM | Foxconn | Check for Price | Card Edge Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | 1-145090-9 vs EE09016-TM |
EE0C002-GM | Foxconn | Check for Price | Card Edge Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | 1-145090-9 vs EE0C002-GM |
EE09016-QM | Foxconn | Check for Price | Card Edge Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | 1-145090-9 vs EE09016-QM |
EE09012-TM | Foxconn | Check for Price | Card Edge Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | 1-145090-9 vs EE09012-TM |
EE09012-QM | Foxconn | Check for Price | Card Edge Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | 1-145090-9 vs EE09012-QM |
EE0C011-GM | Foxconn | Check for Price | Card Edge Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | 1-145090-9 vs EE0C011-GM |
EE09017-QM | Foxconn | Check for Price | Card Edge Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | 1-145090-9 vs EE09017-QM |
EE0C007-GM | Foxconn | Check for Price | Card Edge Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | 1-145090-9 vs EE0C007-GM |