1-144273-0
vs
5-103959-9
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Depth
0.571 inch
0.265 inch
Body Length
1.031 inch
2 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Diameter-Min
0.047 inch
0.054 inch
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLUE
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
3A
3A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Rated Current (Signal)
3 A
3 A
Rated Voltage
1000 V
267 V
Reference Standard
UL
CSA, LR, U
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
IDC
CRIMP/IDC
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Wire Size-Max
24 AWG
26 AWG
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Termination
TIN
Dielectric Withstanding Voltage
600VAC V
JESD-609 Code
e3
Mounting Option 2
LATCHING
Wire Size-Min
30 AWG
Compare 1-144273-0 with alternatives
Compare 5-103959-9 with alternatives