1-144273-0 vs 1-925366-0 feature comparison

1-144273-0 TE Connectivity

Buy Now Datasheet

1-925366-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature AMPMODU AMPHMODU
Body Depth 0.571 inch 0.55 inch
Body Length 1.031 inch 4.99 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.047 inch
Insulation Resistance 5000000000 Ω
Insulator Color BLUE GREEN
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 3 A 3 A
Rated Voltage 1000 V
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type IDC CRIMP
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG
Base Number Matches 1 1
Factory Lead Time 22 Weeks, 2 Days
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 1-144273-0 with alternatives

Compare 1-925366-0 with alternatives