1-1437573-5
vs
5-1437572-2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Actuator Color
BLACK
RED
Actuator Length
0.2 inch
0.158 inch
Actuator Material
NYLON
POLYAMIDE
Actuator Travel
0.889 mm
Actuator Type
LONG
ROUND/EXTENDED TYPE
Body Breadth
8.13 mm
Body Color
BLACK
Body Height
4.95 mm
Body Length or Diameter
9.19 mm
Bushing Diameter
0.18 inch
0.25 inch
Bushing Length
0.156 inch
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
0.02A@20VAC
Contact Current(AC)-Max
0.4 A
0.4 A
Contact Current(DC)-Max
0.4 A
0.4 A
Contact (DC) Max Rating R Load
0.02A@20VDC
Contact Function
OFF-(ON)
Contact Resistance
0.02 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
20 V
20 V
Contact Voltage(DC)-Max
20 V
20 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
80000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
POLYETHYLENE
POLYESTER
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Independent Keys
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
5
Packing Method
BULK
BULK
Sealing
EPOXY
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Length
0.13 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8536.50.90.31
Operating Force-Max
3.92 N
Compare 1-1437573-5 with alternatives
Compare 5-1437572-2 with alternatives