1-1393771-5
vs
1-1393771-8
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
7.62 mm
|
7.62 mm
|
Body Height |
8 mm
|
8 mm
|
Body Length or Diameter |
19.56 mm
|
19.56 mm
|
Coil Current(DC)-Max |
0.024 A
|
0.024 A
|
Coil Operate Voltage(DC) |
9.6 V
|
9.6 V
|
Coil Power |
288 mW
|
288 mW
|
Coil Release Voltage(DC) |
1 V
|
1 V
|
Coil Resistance |
500 Ω
|
500 Ω
|
Coil Voltage(DC)-Max |
12 V
|
12 V
|
Coil Voltage-Nom |
12 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(AC)-Max |
0.5 A
|
0.5 A
|
Contact Current(DC)-Max |
0.5 A
|
0.5 A
|
Contact (DC) Max Rating R Load |
.5A@100VDC
|
.5A@100VDC
|
Contact Resistance |
200 mΩ
|
200 mΩ
|
Contact Voltage(DC)-Max |
20 V
|
20 V
|
Contact/Output Supply Type |
DC
|
DC
|
Dielectric Strength Between Coil and Contacts |
500 Vrms
|
500 Vrms
|
Dielectric Strength Between Open Contacts |
250 Vrms
|
250 Vrms
|
Electrical Life |
1000000 Cycle(s)
|
1000000 Cycle(s)
|
End Contact Material |
RUTHENIUM
|
RUTHENIUM
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
10000000000 Ω
|
10000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operate Time |
1.5 ms
|
1.5 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-35 °C
|
-35 °C
|
Packing Method |
BOX; TRAY
|
BOX; TRAY
|
Physical Dimension |
19.56mm x 7.62mm x 8mm
|
19.56mm x 7.62mm x 8mm
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM A
|
2 FORM A
|
Relay Function |
DPST
|
DPST
|
Relay Type |
DRY REED RELAY
|
DRY REED RELAY
|
Release Time |
0.5 ms
|
0.5 ms
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.0032994665989331978 inch
|
0.0032994665989331978 inch
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
Weight |
2.3 g
|
2.3 g
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
WITH SUPPRESSION DIODE
|
|
|
|