-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, 2 Form A, DPST, Momentary, 0.024A (Coil), 12VDC (Coil), 288mW (Coil), 0.5A (Contact), 20VDC (Contact), DC Input, Random, DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1630
|
Newark | Reed Relays Dip 12Vdc Dpst-No |Amp Te Connectivity 1-1393771-5 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$18.5700 | Buy Now |
DISTI #
2266-1-1393771-5-ND
|
DigiKey | JWD-171-23=REED RELAYS Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1393771-5
|
Avnet Americas | Electromechanical Relay DPST-NO 0.5A 12VDC 500Ohm Through Hole - Rail/Tube (Alt: 1-1393771-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 6 Days Container: Tube | 0 |
|
$13.1548 / $14.9646 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$13.1200 | Buy Now |
DISTI #
AMP1-1393771-5
|
Heilind Electronics | JWD-171-23=REED RELAYS DUAL IN LINE PACK (DIP) | Americas - 0 in Stock |
|
$14.7133 / $15.5195 | Buy Now |
|
Onlinecomponents.com | JWD-171-23=REED RELAYS RoHS: Compliant |
27 Partner Stock |
|
$15.9200 / $27.0500 | Buy Now |
DISTI #
16318371
|
Verical | Reed Relay 12VDC 500Ohm 0.5A DPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 27 |
|
$16.3500 | Buy Now |
DISTI #
113937715-TEC
|
TME | 1-1393771-5 | 27 |
|
Buy Now | |
DISTI #
AMP1-1393771-5
|
Interstate Connecting Components | JWD-171-23=REED RELAYS DUAL IN LINE PACK (DIP) | 0 |
|
$14.7133 / $15.5195 | Buy Now |
DISTI #
1-1393771-5
|
Avnet Abacus | Relay Signal DPST 100VDC 12VDC PC Pin Through Hole Box/Tray (Alt: 1-1393771-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 25 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393771-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393771-5
TE Connectivity
Dry Reed Relay, 2 Form A, DPST, Momentary, 0.024A (Coil), 12VDC (Coil), 288mW (Coil), 0.5A (Contact), 20VDC (Contact), DC Input, Random, DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.62 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 19.56 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 288 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@100VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(DC)-Max | 20 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 250 Vrms | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | RUTHENIUM | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 1.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 19.56mm x 7.62mm x 8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.5 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 2.3 g |