1-120528-1 vs 71439-1164 feature comparison

1-120528-1 TE Connectivity

Buy Now Datasheet

71439-1164 Molex

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 12 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity Molex
Board Mounting Option LOCATING POST PEG
Body Breadth 150 inch 0.24 inch
Body Depth 0.211 inch 0.287 inch
Body Length 1.347 inch 1.413 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 2000000 Ω 100000000 Ω
Insulator Color BLACK WHITE
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e0 e4
MIL Conformance NO NO
Mains Connector Rating 1A
Mating Contact Pitch 0.039 inch 0.039 inch
Mating Information 120533-1, 120534-1, 120532-1 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 110 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.6068 mm 3.8862 mm
Panel Mount NO
Plating Thickness 50u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard CSA, LR, U UL, CSA
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 64 64
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description LEAD FREE
Contact Finish Termination GOLD
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 250VAC V
Durability 100 Cycles
Insertion Force-Max .5838 N
Withdrawl Force-Min .2224 N

Compare 1-120528-1 with alternatives

Compare 71439-1164 with alternatives