1-102269-2 vs 3515-107 feature comparison

1-102269-2 TE's AMP

Buy Now Datasheet

3515-107 Lumberg Connect GmbH

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP LUMBERG CONNECT GMBH
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACTS: 87107-5; 102437-1; 102437-2; 102920-1; 103455-5
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE IDC
Total Number of Contacts 7 7
Base Number Matches 2 1
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
Contact Material NOT SPECIFIED
JESD-609 Code e3
UL Flammability Code 94V-0

Compare 1-102269-2 with alternatives

Compare 3515-107 with alternatives