3515-107 vs 501331-0729 feature comparison

3515-107 Lumberg Connect GmbH

Buy Now Datasheet

501331-0729 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LUMBERG CONNECT GMBH MOLEX LLC
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN (39) OVER NICKEL
Contact Finish Termination TIN TIN (39) OVER NICKEL
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Insulation Resistance 100000000 Ω
Insulator Color NATURAL
Insulator Material POLYAMIDE
Mating Contact Pitch 0.039 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Reference Standard UL
Terminal Pitch 1 mm

Compare 3515-107 with alternatives

Compare 501331-0729 with alternatives