0997025WXN vs 999025 feature comparison

0997025WXN Littelfuse Inc

Buy Now Datasheet

999025 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 58 VDC: 1000A RATED BREAKING CAPACITY AT 58 VDC: 1000A
Body Breadth 3.55 mm 8.51 mm
Body Height 8.8 mm 22.15 mm
Body Length or Diameter 10.9 mm 29.21 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e4
Joule Integral-Nom 625 J 2087 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method BULK
Rated Breaking Capacity 1000 A 1000 A
Rated Current 25 A 25 A
Rated Voltage(DC) 58 V 58 V
Surface Mount NO NO
Terminal Finish SILVER SILVER
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1
Blow Characteristic SLOW

Compare 0997025WXN with alternatives

Compare 999025 with alternatives