0997025WXN
vs
0891025.NXWS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 58 VDC: 1000A
Body Breadth
3.55 mm
3.8 mm
Body Height
8.8 mm
7.2 mm
Body Length or Diameter
10.9 mm
10.9 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e4
e4
Joule Integral-Nom
625 J
613 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
BULK
Rated Breaking Capacity
1000 A
1000 A
Rated Current
25 A
25 A
Rated Voltage(DC)
58 V
58 V
Surface Mount
NO
NO
Terminal Finish
SILVER
Silver (Ag)
Terminal Shape
TAB/BLADE
TAB/BLADE
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
LITTELFUSE
Fuse Size
MINI
Reference Standard
UL
Trip Time or Delay
0.03 s
Compare 0997025WXN with alternatives
Compare 0891025.NXWS with alternatives