09681635811
vs
DES09P564GXLF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HARTING ELECTRONICS GMBH & CO KG
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code |
not_compliant
|
compliant
|
Samacsys Manufacturer |
HARTING
|
|
Additional Feature |
STANDARDS: DIN 41652; IEC 60807
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination |
NOT APPLICABLE
|
MATTE TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
DIN Conformance |
YES
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
YES
|
NO
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER
|
POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
1/E
|
1/E
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
9
|
9
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
Package Description |
|
LEAD FREE
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
JESD-609 Code |
|
e3
|
Shell Finish |
|
ZINC
|
|
|
|
Compare 09681635811 with alternatives
Compare DES09P564GXLF with alternatives