09681635811
HARTING Technology Group
Description: D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,

Overview of 09681635811 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for 09681635811 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 44J6383
Newark D-Sub 9Pin Male Angled, Us Footprint, Stamped, With Board Locks, M3, Pls4 Rohs Compliant: Yes |Harting 09681635811 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $3.7900
  • 100 $3.6000
  • 250 $3.1500
  • 500 $3.0700
  • 1,000 $2.6000
$2.6000 / $3.7900 Buy Now
DISTI # 1195-2801-ND
DigiKey CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk 75
In Stock
  • 1 $4.3400
  • 10 $3.9430
  • 25 $3.7348
  • 50 $3.6482
  • 100 $3.4744
  • 250 $3.0401
  • 500 $2.9532
  • 1,000 $2.5189
  • 2,500 $2.3452
$2.3452 / $4.3400 Buy Now
DISTI # 617-09681635811
Mouser Electronics D-Sub Standard Connectors DSUB ML RA 09P US S4 WITH GRND CLIP M RoHS: Compliant 0
  • 1 $4.1800
  • 10 $3.5100
  • 100 $3.4700
  • 250 $3.0400
  • 500 $2.9500
  • 1,000 $2.5100
  • 2,500 $2.3500
$2.3500 / $4.1800 Order Now
DISTI # 70738452
RS D SUB MA RA 09P "US"_S4_with grnd clip_M | HARTING 09681635811 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 50 $4.3400
  • 250 $3.9900
  • 500 $3.4700
  • 1,000 $3.0400
  • 2,500 $2.6100
$2.6100 / $4.3400 RFQ
Future Electronics DSUB ML RA 09P US S4 WITH GRouND CLIP M RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks Container: Tray 0
Tray
  • 50 $2.7800
  • 150 $2.7000
  • 200 $2.6800
  • 500 $2.6200
  • 750 $2.5600
$2.5600 / $2.7800 Buy Now
DISTI # HRT09681635811
Heilind Electronics D-SUB 9PIN MALE ANGLED, US FOO Americas - 0 in Stock
  • 50 $3.4400
  • 100 $2.8667
  • 150 $2.7742
  • 300 $2.7302
  • 600 $2.6032
$2.6032 / $3.4400 Buy Now

CAD Models for 09681635811 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09681635811 by HARTING Technology Group

09681635811
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
not_compliant
Samacsys Manufacturer
HARTING
Additional Feature
STANDARDS: DIN 41652; IEC 60807
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
YES
Empty Shell
NO
Filter Feature
NO
IEC Conformance
YES
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Material
STEEL
Shell Size
1/E
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 09681635811
    HARTING Technology Group
    D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
    VS

Alternate Parts for 09681635811

This table gives cross-reference parts and alternative options found for 09681635811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09681635811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DEMN09P665NTXLF D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE Amphenol Communications Solutions 09681635811 vs DEMN09P665NTXLF
2-167455-2 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE's AMP 09681635811 vs 2-167455-2
DEML09P365CXLF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions 09681635811 vs DEML09P365CXLF
DES09P564GXLF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol FCi 09681635811 vs DES09P564GXLF
DE09P465HTXLF D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE Amphenol FCi 09681635811 vs DE09P465HTXLF
DES09P0TXLF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol FCi 09681635811 vs DES09P0TXLF
DE09P864HXLF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions 09681635811 vs DE09P864HXLF
DES09P065CXLF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol FCi 09681635811 vs DES09P065CXLF
DEPN09P667GXLF D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE Amphenol Communications Solutions 09681635811 vs DEPN09P667GXLF
DE9P-1ADN-K87-146 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions 09681635811 vs DE9P-1ADN-K87-146

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09681635811 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09681635811 by HARTING Technology Group

  • Please alert me when 09681635811 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 09681635811 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09681635811 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 09681635811 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09681635811.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09681635811 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: