096522-0065 ITT Interconnect SolutionsBuy Now Datasheet |
DCDA51P4E218.0MC199 Glenair IncBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | ITT CANNON | GLENAIR INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.69.40.30 | 8536.69.40.30 |
Connector Type | D MICROMINIATURE CONNECTOR | D MICROMINIATURE CONNECTOR |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | MALE |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | NO |
Empty Shell | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
Insulator Material | LIQUID CRYSTAL POLYMER | GLASS FILLED POLYETHYLENE/POLYESTER |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Type | CABLE | CABLE AND PANEL |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | G |
Termination Type | CRIMP | |
Total Number of Contacts | 51 | 51 |
Base Number Matches | 1 | 1 |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |