DCDA51P4E218.0MC199 vs RMDM-51PCBRM7-TL58A30 feature comparison

DCDA51P4E218.0MC199 Glenair Inc

Buy Now Datasheet

RMDM-51PCBRM7-TL58A30 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE/POLYESTER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size G G
Total Number of Contacts 51 51
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Body/Shell Style PLUG
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD
Contact Material NOT SPECIFIED
JESD-609 Code e4
Shell Finish ANODIZED BLACK
Shell Material ALUMINUM ALLOY
Termination Type SOLDER

Compare DCDA51P4E218.0MC199 with alternatives

Compare RMDM-51PCBRM7-TL58A30 with alternatives