09195267323740 vs 09195266323 feature comparison

09195267323740 HARTING Technology Group

Buy Now Datasheet

09195266323 HARTING Technology Group

Buy Now Datasheet
Yes Yes
Active Active
HARTING ELECTRONICS GMBH & CO KG HARTING ELECTRONICS GMBH & CO KG
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
HARTING HARTING
BOARD EURO CONNECTOR BOARD EURO CONNECTOR
NOT SPECIFIED NOT SPECIFIED
NOT APPLICABLE NOT APPLICABLE
NOT SPECIFIED NOT SPECIFIED
1 1
Yes
SOLDERED DIRECTLY TO THE BOARD
0.362 inch
0.48 inch
1.598 inch
RECEPTACLE
MALE
RECTANGULAR
20 mΩ
SQ PIN-SKT
YES
1000VAC V
200 Cycles
NO
NO
1000000000 Ω
BEIGE
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
NO
0.1 inch
0.1 inch
NO
RIGHT ANGLE
BOARD
ONE
2
2
125 °C
-55 °C
GENERAL PURPOSE
RECTANGULAR
2.54 mm
CTR W/GUIDE SLOTS
1 A
UL
0.114 inch
2.54 mm
SOLDER
26
94V-0

Compare 09195267323740 with alternatives

Compare 09195266323 with alternatives