-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9907
|
Newark | Sek/Idc Thr/Smc Low Profile Angled Male, 2.9Mm Tails, 26Pin, Pl3, 280Pc Reel |Harting 09195267323740 RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $4.1600 | Buy Now |
DISTI #
09195267323740-ND
|
DigiKey | CONN HEADER R/A 26POS 2.54MM Min Qty: 280 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5186 | Buy Now |
DISTI #
617-09195267323740
|
Mouser Electronics | Headers & Wire Housings SEK/IDC THR/SMC Low Profile angled male, 2.9mm tails, 26pin, PL3, 280pc reel RoHS: Compliant | 0 |
|
$3.5100 | Order Now |
DISTI #
70742038
|
RS | SEK-19 SV HT MA LP ANG29 26P PL3 VC/RE | HARTING 09195267323740 RoHS: Compliant Min Qty: 280 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1300 / $3.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 4 Weeks | 0 |
|
$2.9500 | Buy Now |
DISTI #
HRT09195267323740
|
Heilind Electronics | SEKIDC THRSMC LOW PROFILE ANGL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09195267323740
|
TME | Connector: IDC, male, PIN: 26, angled 90°, THT, Contacts ph: 2.54mm Min Qty: 280 | 0 |
|
$2.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09195267323740
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09195267323740
HARTING Technology Group
Board Euro Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 09195267323740. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09195267323740, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
09195267323 | HARTING Technology Group | $1.5248 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle, | 09195267323740 vs 09195267323 |
09195266323 | HARTING Technology Group | $3.2279 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle, | 09195267323740 vs 09195266323 |
09185266323 | HARTING Technology Group | $0.8880 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle, | 09195267323740 vs 09185266323 |
09185267321 | HARTING Technology Group | $53.0514 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | 09195267323740 vs 09185267321 |
057-026-032 | Pancon Corporation | Check for Price | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, | 09195267323740 vs 057-026-032 |