09185146901 vs 050H014-053B feature comparison

09185146901 HARTING Technology Group

Buy Now Datasheet

050H014-053B Pancon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG ITW PANCON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer HARTING
Additional Feature STANDARDS: IEC 60603-13; DIN EN 60603-13
Board Mounting Option HOLE .099-.111
Body Breadth 0.331 inch
Body Depth 0.681 inch
Body Length 1.984 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V
Durability 200 Cycles
Filter Feature NO
IEC Conformance YES
Insulation Resistance 1000000000 Ω
Insulator Color BEIGE
Insulator Material POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LATCH & EJECT
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key CTR W/GUIDE SLOTS
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.177 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 14
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare 09185146901 with alternatives

Compare 050H014-053B with alternatives