0901211098 vs STL11-0470VAGG-10-18C/TRU feature comparison

0901211098 Molex

Buy Now Datasheet

STL11-0470VAGG-10-18C/TRU MPE-Garry GmbH

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MPE GARRY GMBH
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK
Insulator Material POLYESTER POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Rated Current (Signal) 3 A 1 A
Terminal Length 0.114 inch
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 18 18
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.083 inch
Body Depth 0.067 inch
Body Length 0.9 inch
Body/Shell Style RECEPTACLE
Dielectric Withstanding Voltage 500VAC V
JESD-609 Code e4
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 3.4036 mm
Reference Standard UL
Terminal Pitch 1.27 mm

Compare 0901211098 with alternatives

Compare STL11-0470VAGG-10-18C/TRU with alternatives