STL11-0470VAGG-10-18C/TRU vs CA-S18IDP-1T feature comparison

STL11-0470VAGG-10-18C/TRU MPE-Garry GmbH

Buy Now Datasheet

CA-S18IDP-1T Circuit Assembly

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH CIRCUIT ASSEMBLY CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.083 inch 0.15 inch
Body Depth 0.067 inch 0.24 inch
Body Length 0.9 inch 1.874 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN
Contact Finish Termination Gold (Au) GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e4
Mating Contact Pitch 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 120 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 3.4036 mm
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT IDC
Total Number of Contacts 18 18
Base Number Matches 1 1
Contact Design PREASSEM CONN
Contact Resistance 25 mΩ
Insulation Resistance 5000000000 Ω
Insulator Color GRAY
Plating Thickness 150u inch
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG

Compare STL11-0470VAGG-10-18C/TRU with alternatives

Compare CA-S18IDP-1T with alternatives