09-76-1080
vs
502494-0809
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
Molex
Additional Feature
COMPATIBLE CONTACTS: 08-70-0012; 08-70-0013; 08-70-0018; 08-70-0019, POLARIZED
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
SURFACE MOUNT
Total Number of Contacts
8
8
UL Flammability Code
94V-2
94V-0
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Contact Finish Termination
TIN (39) OVER NICKEL
JESD-609 Code
e3
Mounting Style
RIGHT ANGLE
Terminal Pitch
2 mm
Compare 09-76-1080 with alternatives
Compare 502494-0809 with alternatives