Part Details for 502494-0809 by Molex
Overview of 502494-0809 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10900809CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9P 8S 9P Vertical Header, Press Fit | |
54111-408091850LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 9 Positions, 2.54mm (0.100in) Pitch. | |
57102-G08-09LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 18 Positions - 2mm (0.079inch) - Vertical |
Part Details for 502494-0809
502494-0809 CAD Models
502494-0809 Part Data Attributes
|
502494-0809
Molex
Buy Now
Datasheet
|
Compare Parts:
502494-0809
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN (39) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 502494-0809
This table gives cross-reference parts and alternative options found for 502494-0809. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502494-0809, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
51067-0803 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | 502494-0809 vs 51067-0803 |
022-42-3082 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female | 502494-0809 vs 022-42-3082 |
69775-008 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | 502494-0809 vs 69775-008 |
22-42-4085 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | 502494-0809 vs 22-42-4085 |
10066440-034 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female | 502494-0809 vs 10066440-034 |
91614-308M | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | 502494-0809 vs 91614-308M |
359770801 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female | 502494-0809 vs 359770801 |
65780-044LF | Amphenol Communications Solutions | Check for Price | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 8 Position ,2.54mm (0.100in) Pitch. | 502494-0809 vs 65780-044LF |
65039-050 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal | 502494-0809 vs 65039-050 |
65780-111LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 502494-0809 vs 65780-111LF |