09-52-3153 vs 1-103900-4 feature comparison

09-52-3153 Molex

Buy Now Datasheet

1-103900-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 9 Weeks
Additional Feature POLARIZED, TOP ENTRY
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination NOT APPLICABLE GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Terminal Pitch 3.96 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 15 15
UL Flammability Code 94V-2
Base Number Matches 1 2
Body Breadth 0.098 inch
Body Depth 0.6 inch
Body Length 1.498 inch
Contact Design PREASSEM CONN
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.1 inch
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Plating Thickness 30u inch
Polarization Key SHRD ENDS
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG

Compare 09-52-3153 with alternatives

Compare 1-103900-4 with alternatives