Part Details for 09-52-3153 by Molex
Overview of 09-52-3153 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
AGP4233-153ME | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, | |
LPO6013-153KLB | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Price & Stock for 09-52-3153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 138 |
|
RFQ | ||
|
Quest Components | 15 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 121 |
|
$1.2000 / $2.0000 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 110 |
|
$1.1025 / $2.2050 | Buy Now |
Part Details for 09-52-3153
09-52-3153 CAD Models
09-52-3153 Part Data Attributes
|
09-52-3153
Molex
Buy Now
Datasheet
|
Compare Parts:
09-52-3153
Molex
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | POLARIZED, TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 09-52-3153
This table gives cross-reference parts and alternative options found for 09-52-3153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-52-3153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-103900-4 | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 09-52-3153 vs 1-103900-4 |
1-827774-5 | CONNECTOR, 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 09-52-3153 vs 1-827774-5 |
51763-101500BA | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 09-52-3153 vs 51763-101500BA |
5-92009-5 | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 09-52-3153 vs 5-92009-5 |
A-7674-B15J561A | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 09-52-3153 vs A-7674-B15J561A |
65039-088 | Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, | Amphenol Communications Solutions | 09-52-3153 vs 65039-088 |
F15P-HVQ | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 09-52-3153 vs F15P-HVQ |
15KR-6H-PC | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | 09-52-3153 vs 15KR-6H-PC |
09-52-1151 | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 09-52-3153 vs 09-52-1151 |
CMS15S-S5H02 | Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 09-52-3153 vs CMS15S-S5H02 |