0895025TXN
vs
0997025WXN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.5
Compliance Temperature Grade
Automotive: -40C to +125C
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.10
Body Breadth
12 mm
3.55 mm
Body Height
16 mm
8.8 mm
Body Length or Diameter
14.5 mm
10.9 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
1000 A
1000 A
Rated Current
25 A
25 A
Rated Voltage(DC)
58 V
58 V
Surface Mount
NO
NO
Terminal Shape
TAB/BLADE
TAB/BLADE
Base Number Matches
1
2
Additional Feature
RATED BREAKING CAPACITY AT 58 VDC: 1000A
JESD-609 Code
e4
Joule Integral-Nom
625 J
Terminal Finish
SILVER
Compare 0895025TXN with alternatives
Compare 0997025WXN with alternatives