0891025H vs 0895025Z feature comparison

0891025H Littelfuse Inc

Buy Now Datasheet

0895025Z Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Body Breadth 3.8 mm 12 mm
Body Height 8.4 mm 16 mm
Body Length or Diameter 10.9 mm 14.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Joule Integral-Nom 613 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK BULK
Rated Breaking Capacity 1000 A 1000 A
Rated Current 25 A 25 A
Rated Voltage(DC) 58 V 58 V
Surface Mount NO NO
Terminal Finish SILVER
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1

Compare 0891025H with alternatives

Compare 0895025Z with alternatives