0895025Z vs 0891025N feature comparison

0895025Z Littelfuse Inc

Buy Now Datasheet

0891025N Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99
Body Breadth 12 mm 3.8 mm
Body Height 16 mm 8.4 mm
Body Length or Diameter 14.5 mm 10.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK BULK
Rated Breaking Capacity 1000 A 1000 A
Rated Current 25 A 25 A
Rated Voltage(DC) 58 V 58 V
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1
JESD-609 Code e4/e3
Joule Integral-Nom 613 J
Terminal Finish SILVER/TIN

Compare 0895025Z with alternatives

Compare 0891025N with alternatives